United Chemi-Con's U32D10LG333M35X41LP is an aluminum electrolytic capacitor with a capacitance of 33000uF and a voltage rating of 10VDC. It has a tolerance of 20% and an ESR of 0.0397. The capacitor is designed for clamp mount applications and features a screw terminal termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con U32D10LG333M35X41LP technical specifications.
| Capacitance | 33000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0397Ohm |
| Ripple Current | 7030mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 41.28mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D10LG333M35X41LP to view detailed technical specifications.
No datasheet is available for this part.