The United Chemi-Con U32D350LG222M63X79LL is a 2200uF aluminum electrolytic capacitor with a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 0.075 and a high ripple current of 6750. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
United Chemi-Con U32D350LG222M63X79LL technical specifications.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.075Ohm |
| Ripple Current | 6750mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D350LG222M63X79LL to view detailed technical specifications.
No datasheet is available for this part.