United Chemi-Con's U32D400LG821M51X67HP is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 400V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is a polarized component with a length of 67mm and is designed for clamp mount applications.
United Chemi-Con U32D400LG821M51X67HP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 67 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | U32D(400V) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con U32D400LG821M51X67HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.