United Chemi-Con U32D50LG683M63X79ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 79 |
| Polarity | POLARIZED |
| Capacitance | 68000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | U32D(50V) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con U32D50LG683M63X79ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.