This United Chemi-Con U32D6.3LG393M35X41ML is a 39000uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a low ESR of 0.0399 and a high ripple current of 7030. The capacitor is designed for clamp mount applications and has a cylindrical can construction. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
United Chemi-Con U32D6.3LG393M35X41ML technical specifications.
| Capacitance | 39000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0399Ohm |
| Ripple Current | 7030mA |
| Leakage Current | 4914@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 41.28mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D6.3LG393M35X41ML to view detailed technical specifications.
No datasheet is available for this part.