United Chemi-Con's U32D80LG333M63X105LL is a 33000uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It has a low ESR of 0.0076 and a high ripple current of 22840. The capacitor is designed for clamp mount and has a screw terminal termination style. It operates within a temperature range of -40°C to 105°C.
United Chemi-Con U32D80LG333M63X105LL technical specifications.
| Capacitance | 33000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0076Ohm |
| Ripple Current | 22840mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D80LG333M63X105LL to view detailed technical specifications.
No datasheet is available for this part.