United Chemi-Con's U32D80LG682M35X79ML is an aluminum electrolytic capacitor with a capacitance of 6800uF, rated for 80VDC with a 20% tolerance. It features a low ESR of 0.023 and a high ripple current of 8670. The capacitor has a clamp mount and a screw terminal termination style, with a cylindrical aluminum can construction. It operates between -40°C and 105°C, and has a lifetime of 2000 hours.
United Chemi-Con U32D80LG682M35X79ML technical specifications.
| Capacitance | 6800uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.023Ohm |
| Ripple Current | 8670mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 34.93 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U32D80LG682M35X79ML to view detailed technical specifications.
No datasheet is available for this part.