This 33000uF electrolytic capacitor has a rated voltage of 200VDC with a tolerance of 20%. It features a low ESR of 0.0073 and a high ripple current of 35170. The capacitor is designed for clamp mount and has a cylindrical can construction with screw terminal termination. It operates between -40°C and 85°C and has a lifetime of 2000 hours.
United Chemi-Con U36D200LG333M76X219HP technical specifications.
| Capacitance | 33000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0073Ohm |
| Ripple Current | 35170mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 219.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U36D200LG333M76X219HP to view detailed technical specifications.
No datasheet is available for this part.