United Chemi-Con U787D80VG821M25X41LL technical specifications.
| Capacitance | 820uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.032Ohm |
| Ripple Current | 9300mA |
| Lifetime | 2000h |
| Size | 25 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con U787D80VG821M25X41LL to view detailed technical specifications.
No datasheet is available for this part.