United Chemi-Con URZA10VH103U25X51LL technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.017Ohm |
| Ripple Current | 9010mA |
| Lifetime | 5000h |
| Size | 25.4 X 51mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con URZA10VH103U25X51LL to view detailed technical specifications.
No datasheet is available for this part.