United Chemi-Con URZA200VH68RM19X31LL technical specifications.
| Capacitance | 68uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.46Ohm |
| Ripple Current | 550mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 5000h |
| Size | 19 X 31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.4mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con URZA200VH68RM19X31LL to view detailed technical specifications.
No datasheet is available for this part.