United Chemi-Con URZA252 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Package Quantity | 540 |
| Packaging | Bulk |
| Series | RZA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.