United Chemi-Con URZA25VH472U25X64LL technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.025Ohm |
| Ripple Current | 10930mA |
| Lifetime | 5000h |
| Size | 25.4 X 64mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con URZA25VH472U25X64LL to view detailed technical specifications.
No datasheet is available for this part.