
United Chemi-Con URZA35VH561U19X31LL technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Lead Pitch | 0.02inch |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Series | RZA |
| Termination | Radial |
| Tolerance | 75% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA35VH561U19X31LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.