The URZA80VH471U22X51LL is a 470uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of -10% to 75%. It features a low ESR of 0.141 and a high ripple current of 4740. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 5000 hours.
United Chemi-Con URZA80VH471U22X51LL technical specifications.
| Capacitance | 470uF |
| Voltage | 80VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 80VDC |
| ESR | 0.141Ohm |
| Ripple Current | 4740mA |
| Lifetime | 5000h |
| Size | 22 X 51mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con URZA80VH471U22X51LL to view detailed technical specifications.
No datasheet is available for this part.