United Electric Controls EA100D-25 technical specifications.
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Electric Controls EA100D-25 to view detailed technical specifications.
No datasheet is available for this part.