United Electric Controls LDP1WC-45 technical specifications.
| Device Pressure Type | Absolute |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Electric Controls LDP1WC-45 to view detailed technical specifications.
No datasheet is available for this part.