The UM3758-108AM is a 24-terminal dual-row DIP from United Microelectronics, rated for industrial temperatures between -40°C and 85°C. It operates within a supply voltage range of 3V to 12V and has a maximum supply current of 1.2mA. The device is packaged in a JEDEC R-PDSO-G24 package type, suitable for through-hole mounting.
United Microelectronics UM3758-108AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Microelectronics UM3758-108AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.