United Monolithic Semiconductors CHA2092B99F/00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Monolithic Semiconductors CHA2092B99F/00 to view detailed technical specifications.
No datasheet is available for this part.