Wide Band Low Power Amplifier, 5800MHz Min, 17000MHz Max, MO-220, QFN-16
United Monolithic Semiconductors CHA3666-QAG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Monolithic Semiconductors CHA3666-QAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.