United Monolithic Semiconductors CHA4107-QDG technical specifications.
| Package/Case | QFN EP |
| Frequency | 6.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for United Monolithic Semiconductors CHA4107-QDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.