United Monolithic Semiconductors CHP3015-QDG technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 6 |
| Frequency Range | 8500 to 11500MHz |
| Maximum Insertion Loss | 8(Typ)dB |
| Maximum Input VSWR | 10(Typ) |
| Maximum Output VSWR | 10(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Monolithic Semiconductors CHP3015-QDG to view detailed technical specifications.
No datasheet is available for this part.