United Monolithic Semiconductors CHR3662-QDG technical specifications.
| Maximum Input Frequency | 16000MHz |
| Maximum Output Frequency | 3500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 1260mW |
| Maximum Conversion Gain | 14(Typ)dB |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Monolithic Semiconductors CHR3662-QDG to view detailed technical specifications.
No datasheet is available for this part.