United Silicon Carbide UJC1210K technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Silicon Carbide UJC1210K to view detailed technical specifications.
No datasheet is available for this part.