Unitrode JAN1N4476 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Unitrode JAN1N4476 to view detailed technical specifications.
No datasheet is available for this part.