Universal Microelectronics RH127-221 technical specifications.
| Type | Power |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.16A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics RH127-221 to view detailed technical specifications.
No datasheet is available for this part.