Universal Microelectronics RH127-6R8 technical specifications.
| Type | Power |
| Inductance | 6.8uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics RH127-6R8 to view detailed technical specifications.
No datasheet is available for this part.