Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
UNIVERSAL MICROELECTRONICS
RH74-681
Datasheet
Universal Microelectronics
RH74-681
Unconfirmed
Ind Power 680uH 20% 1KHz 220mA
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Surface Mount
Ind Power 680uH 20% 1KHz 220mA
Inductance
680u
H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Inductance
680u
H
Tolerance
20%
Inductance Test Frequency
1K
Hz
Maximum DC Current
0.22
A
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account