This 10uH wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.19 Ohms. It has a minimum self resonant frequency of 50M and a maximum saturation current of 0.88A. The inductor is unshielded and has a product length of 6.6mm, height of 2.49mm, and product depth of 4.45mm. It operates within a temperature range of -40 to 85°C.
Universal Microelectronics RSB402-100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5(Typ)A |
| Maximum Saturation Current | 0.88(Typ)A |
| Max DC Resistance | 0.19Ohm |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.49mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics RSB402-100 to view detailed technical specifications.
No datasheet is available for this part.