Universal Microelectronics RSB403-101 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3(Typ)A |
| Maximum Saturation Current | 0.31(Typ)A |
| Max DC Resistance | 1.27Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics RSB403-101 to view detailed technical specifications.
No datasheet is available for this part.