Universal Microelectronics UM1009 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Universal Microelectronics UM1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.