Universal Microelectronics UM2908 technical specifications.
| Package/Case | Case N |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 55.9 |
| Package Width (mm) | 55.5 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 13.2 |
| Pin Pitch (mm) | 5.08|7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | S8358 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for Universal Microelectronics UM2908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.