AC/DC Power Supply Dual-OUT 3.3V/12V 5A/1A 22W
Universal Microelectronics UP0202D-02 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 3.3|12V |
| Maximum Output Current | 5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 22W |
| Efficiency | 68(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Cage Code | S8358 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UP0202D-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.