The UP0251E-19P is a regulated AC/DC power supply with a single output voltage of 19V. It can deliver a maximum output current of 1.32A and a maximum output power of 25W. The input voltage range is 90 to 264VAC, and the efficiency is typically 85%. The adapter has a minimum isolation voltage of 4242VDC and operates within a temperature range of 0 to 50°C. The input connector is an IEC male type, and the output connector is a cylindrical female type with a center-positive polarity and a diameter of 2.5x5.5mm. The adapter is black in color and does not have a power indicator. It also features over-voltage and short-circuit protection.
Universal Microelectronics UP0251E-19P technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 1.32A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 190mV |
| Typical Hold-Up Time | 10ms |
| Typical Inrush Current | 30(Max)A |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| Cage Code | S8358 |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UP0251E-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.