Universal Microelectronics UP0251P-12P technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.1A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Typical Hold-Up Time | 10ms |
| Typical Inrush Current | 70(Max)A |
| Power Indicator | No |
| Protection | Short Circuit|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UP0251P-12P to view detailed technical specifications.
No datasheet is available for this part.