The UP0351E-24P is a regulated AC/DC wall adapter with a single output voltage of 24V and a maximum output current of 1.5A, resulting in a maximum output power of 36W. It operates over an input voltage range of 90 to 264V and has an efficiency of 80% typical. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 50°C. It features a cylindrical female output connector with a diameter of 2.5x5.5mm and a center positive polarity. The UP0351E-24P also provides protection against overload, short circuit, and over voltage conditions.
Universal Microelectronics UP0351E-24P technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV |
| Typical Hold-Up Time | 10ms |
| Typical Inrush Current | 40(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UP0351E-24P to view detailed technical specifications.
No datasheet is available for this part.