The UP0651A-15P is a desktop adapter with a single regulated output. It operates from 90 to 264V input and provides a fixed 15V output with a maximum current of 4.34A and power of 65W. The adapter has an efficiency of 80% and a typical hold-up time of 10ms. It features a cylindrical female output connector with a diameter of 2.5x5.5mm, center positive polarity, and a power indicator. The operating temperature range is 0 to 50°C, and it provides protection against over voltage and short circuit conditions.
Universal Microelectronics UP0651A-15P technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4.34A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV |
| Typical Hold-Up Time | 10ms |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UP0651A-15P to view detailed technical specifications.
No datasheet is available for this part.