This 15V 4.34A 65W regulated AC/DC desktop adapter has a maximum operating temperature range of 0 to 50 degrees Celsius. It features an 80% typical efficiency and a 1% line regulation. The adapter includes a power indicator and provides protection against overload, overvoltage, and short circuit conditions. The input connector is an IEC male type, while the output connector is a cylindrical female type with a center positive polarity and a diameter of 2.5x5.5mm.
Universal Microelectronics UP0651A-15P51LG technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4.34A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV |
| Typical Hold-Up Time | 10ms |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Universal Microelectronics UP0651A-15P51LG to view detailed technical specifications.
No datasheet is available for this part.