Inductor Wirewound 4300uH to 4730uH 10KHz 5.1Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 4300u to 4730uH |
| Inductance Test Frequency | 10KHz |
| Max DC Resistance | 5.1Ohm |
| Lead Style | Radial |
| Product Length | 16.51mm |
| Product Depth | 13.72mm |
| Height | 10.92mm |
| RoHS Version | 2002/95/EC |