Universal Microelectronics UT20266S technical specifications.
| Type | Power |
| Inductance | 132uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT20266S to view detailed technical specifications.
No datasheet is available for this part.