Universal Microelectronics UT21104-TS technical specifications.
| Number of Lines | 4 |
| Configuration | Quad |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.15A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT21104-TS to view detailed technical specifications.
No datasheet is available for this part.