This 96uH toroid inductor features a tolerance of -12% to 20% and is tested at 1KHz. The device has a maximum DC resistance of 0.03 and is available in a radial lead style. The product dimensions are 41.91mm in length, 17.78mm in depth, and 41.91mm in height.
Universal Microelectronics UT30115 technical specifications.
| Technology | Toroid |
| Inductance | 96uH |
| Tolerance | -12% to 20% |
| Inductance Test Frequency | 1KHz |
| Max DC Resistance | 0.03Ohm |
| Lead Style | Radial |
| Product Length | 41.91mm |
| Product Depth | 17.78mm |
| Height | 41.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Universal Microelectronics UT30115 to view detailed technical specifications.
No datasheet is available for this part.