This is a general-purpose toroid inductor with an inductance of 55.9uH and a tolerance of -12% to 20%. It has a maximum DC current of 10A and a maximum DC resistance of 0.02 Ohms. The inductor is tested at a frequency of 1KHz. It features a radial lead style and is designed for through-hole mounting.
Universal Microelectronics UT30117 technical specifications.
| Type | General Purpose |
| Technology | Toroid |
| Inductance | 55.9uH |
| Tolerance | -12% to 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.02Ohm |
| Lead Style | Radial |
| Product Depth | 17.78mm |
| Product Diameter | 41.91mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT30117 to view detailed technical specifications.
No datasheet is available for this part.