Universal Microelectronics UT34204A technical specifications.
| Type | Filter |
| Inductance | 3000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.1A |
| Minimum Quality Factor | 97 |
| Lead Style | Radial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT34204A to view detailed technical specifications.
No datasheet is available for this part.