Ind POTS Low Pass Filter 5.64m to 6.36mH 1KHz 100mA
Checking distributor stock and pricing after the page loads.
| Type | POTS Low Pass Filter |
| Inductance | 5640u to 6360uH |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |