Common Mode Chokes Dual 24000uH 0.6A 1.6Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 24000u(Min)H |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.6Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 25mm |
| Product Depth | 25mm |
| Height | 21mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |