Common Mode Chokes Dual 8000uH 0.2A 6Ohm DCR Thru-Hole
Universal Microelectronics UT34823 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 17.5 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 12 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 8000u(Min)H |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 6Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | S8358 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Universal Microelectronics UT34823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.