Common Mode Chokes Dual 20000uH 0.4A 2.2Ohm DCR Thru-Hole
Universal Microelectronics UT34961 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 23 |
| Product Depth (mm) | 19.5 |
| Product Height (mm) | 27.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 20000u(Min)H |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 2.2Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | S8358 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Universal Microelectronics UT34961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.