Universal Microelectronics UT90267 technical specifications.
| Technology | Toroid |
| Inductance | 0.176uH |
| Tolerance | 20% |
| Inductance Test Frequency | 11.98MHz |
| Lead Style | Radial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT90267 to view detailed technical specifications.
No datasheet is available for this part.