Universal Microelectronics UT90300 technical specifications.
| Type | Chip |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Minimum Quality Factor | 30 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Universal Microelectronics UT90300 to view detailed technical specifications.
No datasheet is available for this part.